4U65030906310 | BOX4U
ABS DIN rail enclosure, (L x W x H) 88.6 x 34.5 x 62.9 mm, light gray, 4U65030906310
Order No.: 60H1307
EAN: 2050000000157
MPN:
4U65030906310
BOX4U, 4U-030906 ABS V0 LICHTGRAU
Series: BOX4U
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
5 pcs.
2.4633 €
10 pcs.
2.3443 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail enclosure, 4U65030906310, BOX4U
Features
- Colour: light grey
- Material: ABS
Technical specifications
Width | 34.5 mm | |
Colour | lichtgrau | |
Height | 62.9 mm | |
Length | 88.6 mm | |
Material | ABS |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |