4U65050907340 | BOX4U
ABS DIN rail enclosure, (L x W x H) 89.2 x 53.3 x 65.1 mm, light gray, 4U65050907340
Order No.: 60H1310
EAN: 2050000000126
MPN:
4U65050907340
BOX4U, 4U-050907 / 1, ABS V0 LICHTGRAU
Series: BOX4U
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
5 pcs.
2.9512 €
10 pcs.
2.8084 €
100 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail enclosure, 4U65050907340, BOX4U
Features
- Colour: light grey
- Material: ABS
Technical specifications
Width | 53.3 mm | |
Colour | lichtgrau | |
Height | 65.1 mm | |
Length | 89.2 mm | |
Material | ABS |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |