4U65070907340 | BOX4U
ABS DIN rail enclosure, (L x W x H) 89.3 x 69.7 x 64.7 mm, light gray, 4U65070907340
Order No.: 60H1312
EAN: 2050000000102
MPN:
4U65070907340
BOX4U, 4U-070907 / 1, ABS V0 LICHTGRAU
Series: BOX4U
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
5 pcs.
3.7723 €
10 pcs.
3.5938 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail enclosure, 4U65070907340, BOX4U
Features
- Colour: light grey
- Material: ABS
Technical specifications
Width | 69.7 mm | |
Colour | lichtgrau | |
Height | 64.7 mm | |
Length | 89.3 mm | |
Material | ABS |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |