4U65070911310 | BOX4U
ABS DIN rail enclosure, (L x W x H) 90 x 105 x 65.2 mm, light gray, 4U65070911310
Order No.: 60H1313
EAN: 2050000000096
MPN:
4U65070911310
BOX4U, 4U-070911 ABS V0 LICHTGRAU
Series: BOX4U
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
5 pcs.
5.0218 €
10 pcs.
4.7838 €
100 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail enclosure, 4U65070911310, BOX4U
Features
- Colour: light grey
- Material: ABS
Technical specifications
Width | 105 mm | |
Colour | lichtgrau | |
Height | 65.2 mm | |
Length | 90 mm | |
Material | ABS |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |