4U65110907310 | BOX4U

ABS DIN rail enclosure, (L x W x H) 89.4 x 107.15 x 65.75 mm, light gray, 4U65110907310

Order No.: 60H1315
EAN: 2050000000072
MPN:
4U65110907310
BOX4U, 4U-110907 ABS V0 LICHTGRAU
Series: BOX4U
4U65110907310 BOX4U DIN-Rail Enclosures Image 1
4U65110907310 BOX4U DIN-Rail Enclosures Image 2
4U65110907310 BOX4U DIN-Rail Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
5 pcs.
4.5458 €
10 pcs.
4.3197 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN rail enclosure, 4U65110907310, BOX4U

Features

  • Colour: light grey
  • Material: ABS
Technical specifications
Width 107.15 mm
Colour lichtgrau
Height 65.75 mm
Length 89.4 mm
Material ABS
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes