4U65140906310 | BOX4U
ABS DIN rail enclosure, (L x W x H) 89.65 x 138.55 x 62.6 mm, light gray, 4U65140906310
Order No.: 60H1316
EAN: 2050000000065
MPN:
4U65140906310
BOX4U, 4U-140906 ABS V0 LICHTGRAU
Series: BOX4U
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
5 pcs.
5.3788 €
10 pcs.
5.1051 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail enclosure, 4U65140906310, BOX4U
Features
- Colour: light grey
- Material: ABS
Technical specifications
Breite | 138.55 mm | |
Farbe | lichtgrau | |
Höhe | 62.6 mm | |
Länge | 89.65 mm | |
Material | ABS |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |