03227000.H | BOX4U

ABS enclosure, (L x W x H) 122 x 120 x 85 mm, gray, IP66, 03227000.H

Order No.: 60H1239
EAN: 2099999990100
MPN:
03227000.H
BOX4U, KST 227
Series: BOX4U
03227000.H BOX4U General Purpose Enclosures Image 1
03227000.H BOX4U General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
5 pcs.
11.3645 €
10 pcs.
10.8052 €
100 pcs.
9.7223 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS Industrial enclosure, 03227000.H, BOX4U

Industrial enclosure made of ABS, cover screws screwed into high-quality threaded bushes, no thread wear even after repeated opening.

The enclosure can be mounted on the wall using the screw channels.

Large processing areas and versatile mounting options for connectors, switches and buttons. PCBs can be securely fastened via screw domes in the lower section.

Features

  • Protection class: IP66 / DIN EN 60529
  • Colour: slate grey similar to RAL 7015
  • Factory fitted round cord seal
  • Temperature resistance: -25°C / +70°C
Technical specifications
Width 120 mm
Colour grau
Height 85 mm
Length 122 mm
Material ABS
Degree of protection (IP) IP66
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei