03240200.H | BOX4U
ABS enclosure, (L x W x H) 240.3 x 160.3 x 90 mm, gray, IP66, 03240200.H
Unit Price (€ / pc.)
18.8258 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.83 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8258 €
5 pcs.
17.8738 €
10 pcs.
16.9813 €
100 pcs.
15.2915 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS Industrial enclosure, 03240200.H, BOX4U
Industrial enclosure made of ABS, cover screws screwed into high-quality threaded bushes, no thread wear even after repeated opening.
The enclosure can be mounted on the wall using the screw channels.
Large processing areas and versatile mounting options for connectors, switches and buttons. PCBs can be securely fastened via screw domes in the lower section.
Features
- Protection class: IP66 / DIN EN 60529
- Colour: slate grey similar to RAL 7015
- Factory fitted round cord seal
- Temperature resistance: -25°C / +70°C
Technical specifications
Width | 160.3 mm | |
Colour | grau | |
Height | 90 mm | |
Length | 240.3 mm | |
Material | ABS | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |