4U32030202006 | BOX4U
ABS enclosure, (L x W x H) 26.45 x 14.6 x 12.5 mm, black, IP54, 4U32030202006
Order No.: 60H1243
EAN: 2050000000799
MPN:
4U32030202006
BOX4U, 4U-030202 ABS SCHWARZ, IP54
Series: BOX4U
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
5 pcs.
1.2376 €
10 pcs.
1.1781 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, 4U32030202006, BOX4U
Features
- Colour: black
- Protection class: IP54
Technical specifications
Width | 14.6 mm | |
Colour | schwarz | |
Height | 12.5 mm | |
Length | 26.45 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |