4U32090503006 | BOX4U
ABS enclosure, (L x W x H) 63.25 x 48.4 x 28 mm, black, IP54, 4U32090503006
Order No.: 60H1252
EAN: 2050000000706
MPN:
4U32090503006
BOX4U, 4U-090503 ABS SCHWARZ, IP54
Series: BOX4U
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
5 pcs.
1.9873 €
10 pcs.
1.8921 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, 4U32090503006, BOX4U
Features
- Colour: black
- Protection class: IP54
- With mounting fixing option
Technical specifications
Width | 48.4 mm | |
Colour | schwarz | |
Height | 28 mm | |
Length | 63.25 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |