4U32100602006 | BOX4U

ABS enclosure, (L x W x H) 75.2 x 58.3 x 18.15 mm, black, IP54, 4U32100602006

Order No.: 60H1254
EAN: 2050000000683
MPN:
4U32100602006
BOX4U, 4U-100602 ABS SCHWARZ, IP54
Series: BOX4U
4U32100602006 BOX4U General Purpose Enclosures Image 1
4U32100602006 BOX4U General Purpose Enclosures Image 2
4U32100602006 BOX4U General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
5 pcs.
1.9873 €
10 pcs.
1.8921 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, 4U32100602006, BOX4U

Features

  • Colour: black
  • Protection class: IP54  
  • With mounting fixing option
Technical specifications
Width 58.3 mm
Colour schwarz
Height 18.15 mm
Length 75.2 mm
Material ABS
Degree of protection (IP) IP54
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes