4U32120704006 | BOX4U
ABS enclosure, (L x W x H) 124.65 x 72 x 37.1 mm, black, IP54, 4U32120704006
Order No.: 60H1257
EAN: 2050000000652
MPN:
4U32120704006
BOX4U, 4U-120704 ABS SCHWARZ, IP54
Series: BOX4U
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
5 pcs.
2.4276 €
10 pcs.
2.3086 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, 4U32120704006, BOX4U
Features
- Colour: black
- Protection class: IP54
Technical specifications
Width | 72 mm | |
Colour | schwarz | |
Height | 37.1 mm | |
Length | 124.65 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |