4U32150704006 | BOX4U

ABS enclosure, (L x W x H) 145.6 x 74.2 x 39.85 mm, black, IP54, 4U32150704006

Order No.: 60H1258
EAN: 2050000000645
MPN:
4U32150704006
BOX4U, 4U-150704 ABS SCHWARZ, IP54
Series: BOX4U
4U32150704006 BOX4U General Purpose Enclosures Image 1
4U32150704006 BOX4U General Purpose Enclosures Image 2
4U32150704006 BOX4U General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
5 pcs.
2.6537 €
10 pcs.
2.5228 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, 4U32150704006, BOX4U

Features

  • Colour: black
  • With mounting fixing option
Technical specifications
Width 74.2 mm
Colour schwarz
Height 39.85 mm
Length 145.6 mm
Material ABS
Degree of protection (IP) IP54
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes