4U32160503006 | BOX4U
ABS enclosure, (L x W x H) 154.85 x 49.4 x 27 mm, black, IP54, 4U32160503006
Order No.: 60H1261
EAN: 2050000000614
MPN:
4U32160503006
BOX4U, 4U-160503 ABS SCHWARZ, IP54
Series: BOX4U
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
5 pcs.
2.0944 €
10 pcs.
1.9873 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, 4U32160503006, BOX4U
Features
- Colour: black
- Protection class: IP54
- With mounting fixing option
Technical specifications
Width | 49.4 mm | |
Colour | schwarz | |
Height | 27 mm | |
Length | 154.85 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |