4U34100602005 | BOX4U

ABS handheld enclosure, (L x W x H) 97.85 x 60 x 18.9 mm, black, IP53, 4U34100602005

Order No.: 60H1262
EAN: 2050000000607
MPN:
4U34100602005
BOX4U, 4U-100602 ABS SCHWARZ, IP53
Series: BOX4U
4U34100602005 BOX4U General Purpose Enclosures Image 1
4U34100602005 BOX4U General Purpose Enclosures Image 2
4U34100602005 BOX4U General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
5 pcs.
1.9397 €
10 pcs.
1.8445 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS hand-held enclosure, 4U34100602005, BOX4U

ABS hand-held enclosure with foil recess.

Features

  • Colour: black
  • Protection class: IP53
  • IK classification: IK06
Technical specifications
Width 60 mm
Colour schwarz
Height 18.9 mm
Length 97.85 mm
Material ABS
Degree of protection (IP) IP53
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes