4U34100602016 | BOX4U

ABS handheld enclosure, (L x W x H) 97.85 x 60 x 18.9 mm, light gray, IP54, 4U34100602016

Order No.: 60H1263
EAN: 2050000000591
MPN:
4U34100602016
BOX4U, 4U-100602 ABS LICHTGRAU, IP54
Series: BOX4U
4U34100602016 BOX4U General Purpose Enclosures Image 1
4U34100602016 BOX4U General Purpose Enclosures Image 2
4U34100602016 BOX4U General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
5 pcs.
2.0468 €
10 pcs.
1.9516 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS hand-held enclosure, 4U34100602016, BOX4U

ABS hand-held enclosure with foil recess.

Features

  • Colour: light grey
  • Protection class: IP54
  • IK classification: IK06
Technical specifications
Width 60 mm
Colour lichtgrau
Height 18.9 mm
Length 97.85 mm
Material ABS
Degree of protection (IP) IP54
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes