4U34140703011 | BOX4U

ABS handheld enclosure, (L x W x H) 141.6 x 68.65 x 25 mm, light gray, IP20, 4U34140703011

Order No.: 60H1264
EAN: 2050000000584
MPN:
4U34140703011
BOX4U, 4U-140703 ABS LICHTGRAU, IP20
Series: BOX4U
4U34140703011 BOX4U General Purpose Enclosures Image 1
4U34140703011 BOX4U General Purpose Enclosures Image 2
4U34140703011 BOX4U General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
5 pcs.
2.9036 €
10 pcs.
2.7608 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS hand-held enclosure, 4U34140703011, BOX4U

ABS hand-held enclosure with foil recess.

Features

  • Colour: light grey
  • Protection class: IP20
  • IK classification: IK06
  • Battery compartment for 2 x AA batteries or 1 x 9V block
Technical specifications
Width 68.65 mm
Colour lichtgrau
Height 25 mm
Length 141.6 mm
Material ABS
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes