4U34191504009 | BOX4U

ABS handheld enclosure, (L x W x H) 184.4 x 144.15 x 38.35 mm, black, IP67, 4U34191504009

Order No.: 60H1268
EAN: 2050000000546
MPN:
4U34191504009
BOX4U, 4U-191504 ABS SCHWARZ, IP67
Series: BOX4U
4U34191504009 BOX4U General Purpose Enclosures Image 1
4U34191504009 BOX4U General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
13.0900 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
5 pcs.
12.4355 €
10 pcs.
11.8167 €
100 pcs.
10.6386 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS hand-held enclosure, 4U34191504009, BOX4U

ABS hand-held enclosure with foil recess.

Features

  • Colour: black
  • Protection class: IP67
  • IK classification: IK09
  • Foamed-in gasket
Technical specifications
Width 144.15 mm
Colour schwarz
Height 38.35 mm
Length 184.4 mm
Material ABS
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei