4U43130708011 | BOX4U

ABS enclosure, (L x W x H) 129.35 x 64.95 x 75.05 mm, light gray, IP20, 4U43130708011

Order No.: 60H1271
EAN: 2050000000515
MPN:
4U43130708011
BOX4U, 4U-130708 ABS LICHTGRAU, IP20
Series: BOX4U
4U43130708011 BOX4U General Purpose Enclosures Image 1
4U43130708011 BOX4U General Purpose Enclosures Image 2
4U43130708011 BOX4U General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
17.7786 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.78 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7786 €
5 pcs.
16.8980 €
10 pcs.
16.0412 €
100 pcs.
14.4466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 4U43130708011, BOX4U

Features

  • Colour: light grey
  • Protection class: IP20
Technical specifications
Width 64.95 mm
Colour lichtgrau
Height 75.05 mm
Length 129.35 mm
Material ABS
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei