4U63060604017 | BOX4U
ABS enclosure, (L x W x H) 63.15 x 57.1 x 36.65 mm, light gray, IP65, 4U63060604017
Order No.: 60H1276
EAN: 2050000000461
MPN:
4U63060604017
BOX4U, 4U-060604 ABS LICHTGRAU, IP65
Series: BOX4U
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
5 pcs.
2.9155 €
10 pcs.
2.7727 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS Industrial enclosure, 4U63060604017, BOX4U
Features
- Colour: light grey
- Protection class: IP65
- IK classification: IK09
- Seal enclosed loose
Technical specifications
Width | 57.1 mm | |
Colour | lichtgrau | |
Height | 36.65 mm | |
Length | 63.15 mm | |
Material | ABS | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |