4U63070504017 | BOX4U
ABS enclosure, (L x W x H) 70 x 50 x 36.75 mm, light gray, IP65, 4U63070504017
Order No.: 60H1279
EAN: 2050000000430
MPN:
4U63070504017
BOX4U, 4U-070504 ABS LICHTGRAU, IP65
Series: BOX4U
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
5 pcs.
2.9155 €
10 pcs.
2.7727 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS Industrial enclosure, 4U63070504017, BOX4U
Features
- Colour: light grey
- Protection class: IP65
- IK classification: IK09
- Seal enclosed loose
Technical specifications
Breite | 50 mm | |
Farbe | lichtgrau | |
Höhe | 36.75 mm | |
Länge | 70 mm | |
Material | ABS | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |