4U63070504019 | BOX4U
ABS enclosure, (L x W x H) 70 x 50 x 36.75 mm, light gray, IP67, 4U63070504019
Order No.: 60H1280
EAN: 2050000000423
MPN:
4U63070504019
BOX4U, 4U-070504 ABS LICHTGRAU, IP67
Series: BOX4U
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
5 pcs.
7.8540 €
10 pcs.
7.4494 €
100 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS Industrial enclosure, 4U63070504019, BOX4U
Features
- Colour: light grey
- Protection class: IP67
- IK classification: IK09
- Foamed-in gasket
Technical specifications
Width | 50 mm | |
Colour | lichtgrau | |
Height | 36.75 mm | |
Length | 70 mm | |
Material | ABS | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |