4U63070504437 | BOX4U

ABS enclosure, (L x W x H) 70 x 50 x 36.75 mm, transparent/light gray, IP65, 4U63070504437

Order No.: 60H1281
EAN: 2050000000416
MPN:
4U63070504437
BOX4U, 4U-070504 ABS-PC LICHTGRAU, OT-G, IP 65
Series: BOX4U
BOX4U
4U63070504437 BOX4U General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
5 pcs.
3.7247 €
10 pcs.
3.5462 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS Industrial enclosure, 4U63070504437, BOX4U

Features

  • Colour: Upper part crystal clear, lower part light grey
  • Protection class: IP65
  • Seal enclosed loose
Technical specifications
Breite 50 mm
Farbe transparent/lichtgrau
Höhe 36.75 mm
Länge 70 mm
Material ABS
Schutzart (IP) IP65
Logistics
Ursprungsland PL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes