4U63090604017 | BOX4U
ABS enclosure, (L x W x H) 88.2 x 64.3 x 41.65 mm, light gray, IP65, 4U63090604017
Order No.: 60H1285
EAN: 2050000000379
MPN:
4U63090604017
BOX4U, 4U-090604 ABS LICHTGRAU, IP65
Series: BOX4U
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
5 pcs.
3.3320 €
10 pcs.
3.1654 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS Industrial enclosure, 4U63090604017, BOX4U
Features
- Colour: light grey
- Protection class: IP65
- IK classification: IK09
- Seal enclosed loose
Technical specifications
Width | 64.3 mm | |
Colour | lichtgrau | |
Height | 41.65 mm | |
Length | 88.2 mm | |
Material | ABS | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |