4U63090804017 | BOX4U

ABS enclosure, (L x W x H) 89.4 x 74.5 x 41 mm, light gray, IP65, 4U63090804017

Order No.: 60H1288
EAN: 2050000000348
MPN:
4U63090804017
BOX4U, 4U-090804 ABS LICHTGRAU, IP65
Series: BOX4U
4U63090804017 BOX4U General Purpose Enclosures Image 1
4U63090804017 BOX4U General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
5 pcs.
3.6533 €
10 pcs.
3.4748 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS Industrial enclosure, 4U63090804017, BOX4U

Features

  • Colour: light grey
  • Protection class: IP65
  • IK classification: IK09
  • Seal enclosed loose
Technical specifications
Width 74.5 mm
Colour lichtgrau
Height 41 mm
Length 89.4 mm
Material ABS
Degree of protection (IP) IP65
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes