4U63090804019 | BOX4U
ABS enclosure, (L x W x H) 89.4 x 74.5 x 41 mm, light gray, IP67, 4U63090804019
Order No.: 60H1289
EAN: 2050000000331
MPN:
4U63090804019
BOX4U, 4U-090804 ABS LICHTGRAU, IP67
Series: BOX4U
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
5 pcs.
8.6156 €
10 pcs.
8.1872 €
100 pcs.
7.3661 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS Industrial enclosure, 4U63090804019, BOX4U
Features
- Colour: light grey
- Protection class: IP67
- IK classification: IK09
- Foamed-in gasket
Technical specifications
Width | 74.5 mm | |
Colour | light gray | |
Height | 41 mm | |
Length | 89.4 mm | |
Material | ABS | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |