4U63090804437 | BOX4U
ABS enclosure, (L x W x H) 89.4 x 74.5 x 41 mm, transparent/light gray, IP65, 4U63090804437
Order No.: 60H1290
EAN: 2050000000324
MPN:
4U63090804437
BOX4U, 4U-090804 ABS-PC LICHTGRAU, OT-G, IP 65
Series: BOX4U
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
5 pcs.
4.3197 €
10 pcs.
4.0936 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS Industrial enclosure, 4U63090804437, BOX4U
Features
- Colour: Upper part crystal clear, lower part light grey
- Protection class: IP65
- IK classification: IK09
- Seal enclosed loose
Technical specifications
Breite | 74.5 mm | |
Farbe | transparent/lichtgrau | |
Höhe | 41 mm | |
Länge | 89.4 mm | |
Material | ABS | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |