4U63120806437 | BOX4U

ABS enclosure, (L x W x H) 118.15 x 78.35 x 54.6 mm, transparent/light gray, IP65, 4U63120806437

Order No.: 60H1293
EAN: 2050000000294
MPN:
4U63120806437
BOX4U, 4U-120806 ABS-PC LICHTGRAU, OT-G, IP 65
Series: BOX4U
BOX4U
4U63120806437 BOX4U General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
5 pcs.
4.9861 €
10 pcs.
4.7481 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS Industrial enclosure, 4U63120806437, BOX4U

Features

  • Colour: Upper part crystal clear, lower part light grey
  • Protection class: IP65
  • IK classification: IK09
  • Seal enclosed loose
Technical specifications
Breite 78.35 mm
Farbe transparent/lichtgrau
Höhe 54.6 mm
Länge 118.15 mm
Material ABS
Schutzart (IP) IP65
Logistics
Ursprungsland PL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes