4U63131206017 | BOX4U
ABS enclosure, (L x W x H) 125.3 x 115.4 x 58.05 mm, light gray, IP65, 4U63131206017
Order No.: 60H1295
EAN: 2050000000270
MPN:
4U63131206017
BOX4U, 4U-131206 ABS LICHTGRAU, IP65
Series: BOX4U
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
5 pcs.
5.1765 €
10 pcs.
4.9266 €
100 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS Industrial enclosure, 4U63131206017, BOX4U
Features
- Colour: light grey
- Protection class: IP65
- IK classification: IK09
- Seal enclosed loose
Technical specifications
Breite | 115.4 mm | |
Farbe | lichtgrau | |
Höhe | 58.05 mm | |
Länge | 125.3 mm | |
Material | ABS | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |