4U63160806437 | BOX4U
ABS enclosure, (L x W x H) 158.15 x 82.2 x 54.9 mm, transparent/light gray, IP65, 4U63160806437
Order No.: 60H1299
EAN: 2050000000232
MPN:
4U63160806437
BOX4U, 4U-160806 ABS-PC LICHTGRAU, OT-G, IP 65
Series: BOX4U
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
5 pcs.
5.5573 €
10 pcs.
5.2717 €
100 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS Industrial enclosure, 4U63160806437, BOX4U
Features
- Colour: Upper part crystal clear, lower part light grey
- Protection class: IP65
- IK classification: IK09
- Seal enclosed loose
Technical specifications
Breite | 82.2 mm | |
Farbe | transparent/lichtgrau | |
Höhe | 54.9 mm | |
Länge | 158.15 mm | |
Material | ABS | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |