4U63181306019 | BOX4U
ABS enclosure, (L x W x H) 176.45 x 125.95 x 55.65 mm, light gray, IP67, 4U63181306019
Order No.: 60H1301
EAN: 2050000000218
MPN:
4U63181306019
BOX4U, 4U-181306 ABS LICHTGRAU, IP67
Series: BOX4U
Unit Price (€ / pc.)
14.7203 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.72 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7203 €
5 pcs.
13.9944 €
10 pcs.
13.2923 €
100 pcs.
11.9714 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS Industrial enclosure, 4U63181306019, BOX4U
Features
- Colour: light grey
- Protection class: IP67
- IK classification: IK09
- Foamed-in gasket
Technical specifications
Width | 125.95 mm | |
Colour | light gray | |
Height | 55.65 mm | |
Length | 176.45 mm | |
Material | ABS | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |