4U63181306437 | BOX4U
ABS enclosure, (L x W x H) 176.45 x 125.8 x 55.65 mm, transparent/light gray, IP65, 4U63181306437
Order No.: 60H1302
EAN: 2050000000201
MPN:
4U63181306437
BOX4U, 4U-181306 ABS-PC LICHTGRAU, OT-G, IP 65
Series: BOX4U
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
5 pcs.
7.4137 €
10 pcs.
7.0567 €
100 pcs.
6.3427 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS Industrial enclosure, 4U63181306437, BOX4U
Features
- Colour: Upper part crystal clear, lower part light grey
- Protection class: IP65
- IK classification: IK09
- Seal enclosed loose
Technical specifications
Width | 125.8 mm | |
Colour | transparent/lichtgrau | |
Height | 55.65 mm | |
Length | 176.45 mm | |
Material | ABS | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |