4U63231808019 | BOX4U
ABS enclosure, (L x W x H) 225 x 174.8 x 79.75 mm, light gray, IP67, 4U63231808019
Order No.: 60H1304
EAN: 2050000000188
MPN:
4U63231808019
BOX4U, 4U-231808 ABS LICHTGRAU, IP67
Series: BOX4U
Unit Price (€ / pc.)
18.7663 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.77 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7663 €
5 pcs.
17.8262 €
10 pcs.
16.9337 €
100 pcs.
15.2439 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS Industrial enclosure, 4U63231808019, BOX4U
Features
- Colour: light grey
- Protection class: IP67
- IK classification: IK09
- Foamed-in gasket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 225 mm | |
| Width | 174.8 mm | |
| Height | 79.75 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |