5U210000 | BOX4U
PC enclosure, (L x W x H) 82 x 80 x 55 mm, light gray (RAL 7035), IP66, 5U210000
Unit Price (€ / pc.)
8.2467 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
5 pcs.
7.8421 €
10 pcs.
7.4375 €
100 pcs.
6.6997 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial enclosure, 5U210000, BOX4U
Industrial enclosure made of polycarbonate (UV stabilised), cover screws screwed into high-quality threaded bushes, no thread wear even after repeated opening.
The enclosure can be mounted on the wall using the screw channels.
Large machining areas and versatile mounting options for connectors, switches and buttons. PCBs can be securely fastened via screw domes in the bottom section. Enclosures are suitable for outdoor use.
Features
- Protection class: IP66 / DIN EN 60529
- Colour: light grey similar to RAL 7035
- Factory fitted seal
- IK classification: IK07
- Temperature resistance: -25°C / +110°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 82 mm | |
| Width | 80 mm | |
| Height | 55 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |