5U220800 | BOX4U
PC enclosure, (L x W x H) 122 x 120 x 105 mm, light gray (RAL 7035), IP66, 5U220800
Industrial enclosure, 5U220800, BOX4U
Industrial enclosure made of polycarbonate (UV stabilised), cover screws screwed into high-quality threaded bushes, no thread wear even after repeated opening.
The enclosure can be mounted on the wall using the screw channels.
Large machining areas and versatile mounting options for connectors, switches and buttons. PCBs can be securely fastened via screw domes in the bottom section. Enclosures are suitable for outdoor use.
Features
- Protection class: IP66 / DIN EN 60529
- Colour: light grey similar to RAL 7035
- Factory fitted seal
- IK classification: IK07
- Temperature resistance: -25°C / +110°C
Width | 120 mm | |
Colour | light gray | |
Height | 105 mm | |
Length | 122 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Country of origin | RO |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |