5U230100 | BOX4U

PC enclosure, (L x W x H) 160 x 80 x 85 mm, light gray (RAL 7035), IP66, 5U230100

Order No.: 60H1338
EAN: 2050000001314
MPN:
5U230100
BOX4U, PC 230100 5U
Series: BOX4U
BOX4U
5U230100 BOX4U General Purpose Enclosures Image 1
5U230100 BOX4U General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
11.9000 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
5 pcs.
11.2931 €
10 pcs.
10.7457 €
100 pcs.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial enclosure, 5U230100, BOX4U

Industrial enclosure made of polycarbonate (UV stabilised), cover screws screwed into high-quality threaded bushes, no thread wear even after repeated opening.

The enclosure can be mounted on the wall using the screw channels.

Large machining areas and versatile mounting options for connectors, switches and buttons. PCBs can be securely fastened via screw domes in the bottom section. Enclosures are suitable for outdoor use.

Features

  • Protection class: IP66 / DIN EN 60529
  • Colour: light grey similar to RAL 7035
  • Factory fitted seal
  • IK classification: IK07
  • Temperature resistance: -25°C / +110°C
Technical specifications
Width 80 mm
Colour light gray
Height 85 mm
Length 160 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead