5U250100 | BOX4U

PC enclosure, (L x W x H) 360 x 160 x 100 mm, light gray (RAL 7035), IP66, 5U250100

Order No.: 60H1351
EAN: 2050000001185
MPN:
5U250100
BOX4U, PC 250100 5U
Series: BOX4U
BOX4U
5U250100 BOX4U General Purpose Enclosures Image 1
5U250100 BOX4U General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
45.3509 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
45.35 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3509 €
5 pcs.
43.0780 €
10 pcs.
40.9241 €
100 pcs.
36.8305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial enclosure, 5U250100, BOX4U

Industrial enclosure made of polycarbonate (UV stabilised), cover screws screwed into high-quality threaded bushes, no thread wear even after repeated opening.

The enclosure can be mounted on the wall using the screw channels.

Large machining areas and versatile mounting options for connectors, switches and buttons. PCBs can be securely fastened via screw domes in the bottom section. Enclosures are suitable for outdoor use.

Features

  • Protection class: IP66 / DIN EN 60529
  • Colour: light grey similar to RAL 7035
  • Factory fitted seal
  • IK classification: IK07
  • Temperature resistance: -25°C / +110°C
Technical specifications
Breite 160 mm
Farbe lichtgrau
Höhe 100 mm
Länge 360 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland RO
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei