5U330500 | BOX4U

ABS enclosure, (L x W x H) 160 x 80 x 90 mm, light gray (RAL 7035), IP66, 5U330500

Order No.: 60H1372
EAN: 2050000000973
MPN:
5U330500
BOX4U, ABS 330500 5U
Series: BOX4U
5U330500 BOX4U General Purpose Enclosures Image 1
5U330500 BOX4U General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
5 pcs.
10.1269 €
10 pcs.
9.6271 €
100 pcs.
8.6632 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS Industrial enclosure, 5U330500, BOX4U

Industrial enclosure made of ABS, cover screws screwed into high-quality threaded bushes, no thread wear even after repeated opening.

The enclosure can be mounted on the wall using the screw channels.

Large processing areas and versatile mounting options for connectors, switches and buttons. PCBs can be securely fastened via screw domes in the bottom section.

Features

  • Protection class: IP66 / DIN EN 60529
  • Colour: light grey similar to RAL 7035
  • Factory fitted round cord seal
  • Operating temperature: -25°C / +70°C
Technical specifications
Width 80 mm
Colour lichtgrau
Height 90 mm
Length 160 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei