5U340200 | BOX4U
ABS enclosure, (L x W x H) 240.5 x 120 x 100.5 mm, light gray (RAL 7035), IP66, 5U340200
Unit Price (€ / pc.)
15.5057 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.51 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5057 €
5 pcs.
14.7322 €
10 pcs.
14.0063 €
100 pcs.
12.6021 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS Industrial enclosure, 5U340200, BOX4U
Industrial enclosure made of ABS, cover screws screwed into high-quality threaded bushes, no thread wear even after repeated opening.
The enclosure can be mounted on the wall using the screw channels.
Large processing areas and versatile mounting options for connectors, switches and buttons. PCBs can be securely fastened via screw domes in the bottom section.
Features
- Protection class: IP66 / DIN EN 60529
- Colour: light grey similar to RAL 7035
- Factory fitted round cord seal
- Operating temperature: -25°C / +70°C
Technical specifications
Breite | 120 mm | |
Farbe | lichtgrau | |
Höhe | 100.5 mm | |
Länge | 240.5 mm | |
Material | ABS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |