M21-250-C-342 | Brady

Shrink sleeve marker, 3:1, 2.4 mm, (L x W) 2.13 m x 6.9 mm, inscribable, white, M21-250-C-342

Order No.: 07L2124
EAN: 4099891233174
MPN:
M21-250-C-342
110925
M21-250-C-342 Brady Heat shrinkable tubing Marking Image 1
M21-250-C-342 Brady Heat shrinkable tubing Marking Image 2
Image may differ
Unit Price (€ / pc.)
104.4344 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
104.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.4344 €
PermaSleeve® Heat-shrink sleeves, provide a wire marking solution that combines speed, ease of use, and permanence to create long-lasting, high quality identification.
Technical specifications
Breite 6.9 mm
Farbe weiß
Flammwidrig Yes
Innendurchmesser nach Schrumpfung 2.4 mm
Länge 2.13 m
Material PE
Schrumpfrate 3:1
Schrumpftemperatur 135 °C
Beschriftbar Yes
Logistics
Ursprungsland MX
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes