M21-375-C-342 | Brady

Shrink sleeve marker, 3:1, 3.2 mm, (L x W) 2.13 m x 10.7 mm, inscribable, white, M21-375-C-342

Order No.: 07L2125
EAN: 4099891233181
MPN:
M21-375-C-342
110926
M21-375-C-342 Brady Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
98.8771 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
98.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.8771 €
PermaSleeve® Heat-shrink sleeves, provide a wire marking solution that combines speed, ease of use, and permanence to create long-lasting, high quality identification.
Technical specifications
Breite 10.7 mm
Farbe weiß
Flammwidrig Yes
Innendurchmesser nach Schrumpfung 3.2 mm
Länge 2.13 m
Material PE
Schrumpfrate 3:1
Schrumpftemperatur 135 °C
Beschriftbar Yes
Logistics
Ursprungsland MX
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes