MC-125-342 | Brady

Shrink sleeve cassette, 3:1, 1.2 mm, (L x W) 2.13 m x 5.9 mm, inscribable, white, MC-125-342

Order No.: 07L2270
EAN: 4099891233204
MPN:
MC-125-342
143223
MC-125-342 Brady Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
89.5475 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
89.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.5475 €
PermaSleeve markers provide a wire marking solution that combines speed, ease of use, and permanence to create long-lasting, high quality identification. These Sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised
Technical specifications
Width 5.9 mm
Colour weiß
Flame-retardant Yes
Inner diameter after shrinkage 1.2 mm
Length 2.13 m
Material PE
Shrinking rate 3:1
Shrinking temperature 135 °C
Markable Yes
Logistics
Country of origin MX
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes