B30-R6000HF | Brady
Color ribbon, 25.4 mm, tape black, font black, 7.62 m, B30-R6000HF
Unit Price (€ / pc.)
113.0143 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
"Drop & Click" print ribbons for quick and easy supply changes. Ribbons are tough, smear-proof that produce long-lasting printed text. Print can withstand years in industrial areas and outdoor conditions. No calibrating, no threading, no waste, no hassle.
Technical specifications
Band color | schwarz | |
Width | 25.4 mm | |
Length | 7.62 m | |
Material | Vinyl | |
Font color | schwarz |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |