IP-R-4300 WAX/RESIN | Brady

Color ribbon, 83 mm, tape black, 300 m, IP-R-4300 WAX/RESIN

Order No.: 07L1833
EAN: 4099891426651
MPN:
IP-R-4300 WAX/RESIN
066027
IP-R-4300 WAX/RESIN Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
234.2158 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
234.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.2158 €
Strong environmental resistance against smearing and chemicals. Also, reliable, sharp-edge print quality to maximise bar code readability. Ribbons include spindle
Technical specifications
Band color schwarz
Width 83 mm
Suitable for i5100
Length 300 m
Material Polyester
Logistics
Country of origin US
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes