IP-R-6002 RESIN | Brady

Color ribbon, 83 mm, tape black, 300 m, IP-R-6002 RESIN

Order No.: 07L1835
EAN: 4099891426675
MPN:
IP-R-6002 RESIN
066226
IP-R-6002 RESIN Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
218.9719 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
218.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
218.9719 €
The R-6000HF Series Thermal Transfer Ribbons are high density, halogen free ribbons with excellent solvent resistance, high heat resistance, and super scratch resistance
Technical specifications
Band color schwarz
Width 83 mm
Suitable for i5100
Length 300 m
Material Polyester
Logistics
Country of origin US
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes