IP-R-6007 RESIN | Brady
Color ribbon, 110 mm, tape black, 300 m, IP-R-6007 RESIN
Unit Price (€ / pc.)
292.4544 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
The R-6000HF Series Thermal Transfer Ribbons are high density, halogen free ribbons with excellent solvent resistance, high heat resistance, and super scratch resistance
Technical specifications
Band color | schwarz | |
Width | 110 mm | |
Suitable for | i5100 | |
Length | 300 m | |
Material | Polyester |
Download
Logistics
Country of origin | US |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |