M-143-427 | Brady
Labelling tape cartridge, 25.4 mm, tape transparent, font black, 31.75 mm, M-143-427
Unit Price (€ / pck.)
70.2100 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Labels, M-143-427, Brady
BMP41 BMP51 BMP53 Self-laminating Vinyl Wire and Cable Label
Technical Data
- Version: Cable label
- min. temperature resistance: -70 °C
- max. thermal resistance: 70 °C
- Colour: white
- Material: Vinyl
Technical specifications
Suitable for | BMP41/BMP51/BMP53 | |
Font color | schwarz | |
Band color | transparent | |
Length | 31.75 mm | |
Width | 25.4 mm | |
Material | Vinyl |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |