M-51-427 | Brady
Labelling tape cartridge, 63.5 mm, tape transparent, font black, 25.4 mm, M-51-427
As an alternative, we recommend the following item:

Labelling tape cartridge, 25.4 mm, tape transparent, font black, M4-51-427
Order No.: 07L2205
Manufacturer: Brady
per pc. 70.6265 € *
*incl. VAT plus shipping costs
Labels, M-51-427, Brady
BMP41 BMP51 BMP53 Self-laminating Vinyl Wire and Cable Label
Technical Data
- Version: Cable label
- min. temperature resistance: -70 °C
- max. thermal resistance: 70 °C
- Colour: white
- Material: Vinyl
Technical specifications
Band color | transparent | |
Width | 63.5 mm | |
Suitable for | BMP41/BMP51/BMP53 | |
Length | 25.4 mm | |
Material | vinyl | |
Font color | black |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |