M-91-427 | Brady

Self laminating vinyl labels, 25.4 mm, tape transparent, font black, 38.1 mm, M-91-427

Order No.: 07L2197
EAN: 4099891426842
MPN:
M-91-427
131570
M-91-427 Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
71.9712 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.9712 €

Labels, M-91-427, Brady

BMP41 BMP51 BMP53 Self-laminating Vinyl Wire and Cable Label

Technical Data

  • Version: Cable label
  • min. temperature resistance: -70 °C
  • max. thermal resistance: 70 °C
  • Colour: black/transparent
  • Material: Vinyl
Technical specifications
Bandfarbe transparent
Breite 25.4 mm
Geeignet für BMP41/BMP51/BMP53
Länge 38.1 mm
Material Vinyl
Schriftfarbe schwarz
Logistics
Ursprungsland MX
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes