M21-375-499 | Brady
Nylon label tape, 9.53 mm, tape white, font black, 4.88 m, M21-375-499
Unit Price (€ / pc.)
40.3053 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Nylon cloth labels.
Technical specifications
Suitable for | BMP21-PLUS/BMP21-LAB/BMP21/IDPAL/LABPAL | |
Font color | schwarz | |
Band color | weiß | |
Length | 4.88 m | |
Width | 9.53 mm | |
Material | PA |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |